Mueller BU-00243-2 Jack Plug Solder-Free Red 40.386mm Nickel-Plated

MPN
BU-00243-2
Brand
Mueller
EAN-13
2050009199319
Order Code
05-4529
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.03
10+ £3.00
50+ £2.93
100+ £2.77
200+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Mueller Electric manufactures the BU-00243-2 Jack plug, which is 40.386 mm in length and coloured red. This robust plug is ideal for creating secure electrical connections in various electronic assemblies and testing environments. It is typically used in applications requiring reliable crocodile or alligator clamps.
Mounting Direction In Line
Colour Red
Dim (L x W x H) 40.386 x 9.652 x 9.652 mm
Height 9.652mm
Length 40.386mm
Nominal Current 15A
Type Jack plug
Voltage Rating 1000V
Width 9.652mm

Reviews

Be the first to submit a review

Trustpilot