Mueller 22.451-.50M-2 Test Lead 4mm Jack 0.5m Red 1 Piece

MPN
22.451-.50M-2
Brand
Mueller
Order Code
05-4515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.85
10+ £8.49
50+ £8.03
100+ £7.52
200+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Mueller Electric 22.451-.50M-2 test lead features dual 4 mm jacks and measures 0.5 metres in length, with a red colour for easy identification. This test lead is ideal for electrical testing and measurements, ensuring reliable connections and accuracy. Widely used in laboratories, workshops, and field testing scenarios, it is a versatile tool for professionals needing dependable performance.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Red
Nominal Voltage 600V
Reading Category CAT II 600 V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot