Mueller 22.451-1M-2 Test Lead 4mm Jack 1m Red Durable Quality

MPN
22.451-1M-2
Brand
Mueller
Order Code
05-4519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.14
10+ £9.87
50+ £9.45
100+ £8.79
200+ £8.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Mueller Electric test lead, model 22.451-1M-2, features dual 4 mm jacks and measures 1 metre in length. It is coloured red and is ideal for electrical testing and measurement applications. This single-piece test lead set is commonly used by technicians and electricians for connecting various electrical equipment.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Red
Nominal Voltage 600V
Reading Category CAT II 600 V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot