Mueller 22.451-1M-0 Test Lead 4mm Jack 1m Black 1pc

MPN
22.451-1M-0
Brand
Mueller
Order Code
05-4518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.14
10+ £9.87
50+ £9.45
100+ £8.79
200+ £8.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Mueller Electric manufactures the 22.451-1M-0 test lead with 4 mm jacks on both ends and a length of 1 metre. This black test lead is ideal for creating reliable electrical connections in various testing and measurement tasks. It is typically used in labs, workshops, or educational settings for connecting instruments.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Black
Nominal Voltage 600V
Reading Category CAT II 600 V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot