Mueller 22.421-2M-2 Test Lead 4mm Jacks 2m Red 1pc

MPN
22.421-2M-2
Brand
Mueller
Order Code
05-4511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.00
10+ £10.60
50+ £9.99
100+ £9.47
200+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mueller Electric 22.421-2M-2 test lead features dual 4 mm jacks and is 2 metres in length, available in red. This sturdy test lead is typically used for electrical testing and measurement applications. Its reliable design ensures accurate connections for professionals and hobbyists alike.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Red
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot