Mueller 22.421-2M-0 Test Lead 4mm Jack 2m Black 1pc

MPN
22.421-2M-0
Brand
Mueller
Order Code
05-4510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.00
10+ £10.60
50+ £9.99
100+ £9.47
200+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Mueller Electric, the 22.421-2M-0 test lead features twin 4 mm jacks and is 2 metres long in black. It is ideal for connecting electrical circuits and testing electrical equipment. This test lead is commonly used in laboratories, workshops, and other professional settings.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Black
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot