Mueller 22.421-.25M-0 Test Lead 4mm Jack 0.25m Black 1pc

MPN
22.421-.25M-0
Brand
Mueller
Order Code
05-4502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.83
10+ £7.50
50+ £7.04
100+ £6.66
200+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Mueller Electric test lead, model 22.421-.25M-0, features 4 mm jacks and is 0.25 metres in length, available in black. It is designed for reliable electrical connections in testing and measurement applications. Typically, this test lead is used in laboratory and electronic maintenance settings.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Black
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot