Mueller 22.170-1M-2 Test Lead 4 mm Jack 1m Red 1pc

MPN
22.170-1M-2
Brand
Mueller
Order Code
05-4499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.08
10+ £8.73
50+ £8.22
100+ £7.74
200+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Mueller Electric manufactures the 22.170-1M-2 test lead, which features dual 4 mm jacks, is 1 metre long, and comes in red. The test lead is ideal for connecting electronic test equipment to devices being tested. It's commonly used in laboratory or engineering settings for accurate electrical measurement and testing.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Red
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot