MTA Automotive 06.00900 MAXIVAL Fuse 20A Yellow Maxi blade-type

MPN
06.00900
EAN-13
4016139325774
Order Code
16-9564
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.818
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

MTA Automotive's part number 06.00900 refers to a MAXIVAL fuse rated at 20 amperes and identified by its yellow colour. This component is an automotive-grade, maxi plug-in fuse designed for robust circuit protection in vehicular systems. The fuse is characterised by its blade-type construction, facilitating straightforward installation and replacement in fuse holders, essential for maintaining electrical safety in demanding environments. These fuses are typically employed in automotive applications, providing circuit protection for components such as light bulbs, car stereos, and other 12-volt systems. The MAXIVAL fuse is engineered to withstand high current loads while preventing potential short circuits and electrical overloads.
Type Maxi blade-type fuse
Current Rating (Amps) 20A
Voltage Rating 32V DC
Colour Yellow
Content 1
Height 34.3mm
Length 8.9mm
Width 29.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot