MTA 9602450 Crimper for 1.5-6mm² Cables Durable 1 piece(s)

MPN
9602450
EAN-13
8010266020850
Order Code
09-9896
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

MTA Automotive's 9602450 crimper is a versatile crimping tool suitable for wire sizes from 1.5 to 6 mm². This squeezer ensures secure connections in automotive electrical applications. It is ideal for both professional garages and DIY enthusiasts' workshops.
Type Crimper
Crimp area 1.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 1.5mm²

Reviews

Be the first to submit a review

Trustpilot