Mr. Beams MB3000 Outdoor LED Floodlight with Motion Detector Cool White

Image Representative of Range

Mr. Beams MB3000 Outdoor LED Floodlight with Motion Detector Cool White

MPN
n/a
Brand
Mr. Beams
EAN-13
5060229190888
Order Code
09-9891
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Mr. Beams MB3000 LED outdoor floodlight features a motion detector and emits cool white light, ideal for enhancing security. This versatile and energy-efficient LED floodlight is suitable for garden or outdoor lighting applications. The product is designed by Mr. Beams, providing reliable illumination for pathways, driveways, and entrances.
Type LED outdoor floodlight (+ motion detector)
Adjustable on-time (max.) 20s
Base Built-in LED
Bulb Type LED (monochrome)
Colour Cool white
Coverage max. (width) 9m
Dim (L x W x H) 9.5 x 26 x 10 cm
Energy efficiency rating n.rel.
Factory colour White
Height 10cm
Length 9.5cm
Light bulb included Yes
Material Plastic
Number of bulbs 2
Total luminous flux 500lm
Width 26cm

Reviews

Be the first to submit a review

Trustpilot