MPD BF353 Fuse Holder 15A 600V 1piece High Capacity Durable Design

MPN
BF353
Brand
MPD
Order Code
09-9857
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Manufactured by MPD, the BF353 is a fuse holder designed for 15 A and 600 V applications. It securely holds a single fuse and ensures stable electrical connections. Commonly used in industrial and commercial equipment for circuit protection.
Type Fuse holder
Current Rating 15A
Voltage Rating - AC 600 V
Colour Red, Black
Fuse Size Standard Blade
Maximum Temperature +105°C
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot