MPD BF309 Fuse Holder 20 A 600 V Single Unit

MPN
BF309
Brand
MPD
Order Code
09-9855
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 899 in stock

Manufactured by MPD, the BF309 fuse holder is designed to accommodate a 20 A fuse with a voltage rating of 600 V. Its robust design ensures reliable performance in high-power applications. Typically used in electrical circuits, it provides secure housing and connection for fuses.
Type Fuse holder
Mounting Type In-line
Current Rating 20A
Voltage Rating - AC 600 V
Colour Red, White
Fuse Size 6.3x32mm
Maximum Temperature +105°C
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot