MPD BF302 Fuse Holder 25A 600V 1 piece Key Features for Safety

MPN
BF302
Brand
MPD
Order Code
09-9854
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 721 in stock

The MPD BF302 is a fuse holder with a capacity of 25 A and 600 V. It is suitable for ensuring electrical safety and circuit protection. This component is typically used in industrial and commercial electrical systems.
Type Fuse holder
Current Rating 25A
Voltage Rating - AC 600 V
Colour Red, Black
Fuse Size 6.3x32mm
Maximum Temperature +105°C
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot