MPD BF301 Fuse Holder 10A 600V 1 Piece

MPN
BF301
Brand
MPD
Order Code
09-9853
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 673 in stock

The MPD BF301 fuse holder, manufactured by MPD, is designed to accommodate fuses with a current rating of 10 A at 600 V. It is typically used in electrical and electronic applications for overcurrent protection. This single-piece fuse holder offers reliability and safety in circuit designs.
Type Fuse holder
Mounting Type In-line
Current Rating 10A
Voltage Rating - AC 600 V
Colour Red, White
Fuse Size 6.3x32mm
Maximum Temperature +105°C
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot