Motrona 7085.5010 Frequency Converter Converts Frequency to Analogue Signals

MPN
7085.5010
Brand
Motrona
EAN-13
4053199990146
Order Code
09-9829
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £396.96 £337.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Motrona 7085.5010 is a versatile frequency-analogue converter designed for converting frequency and speed to analogue measured variables. It supports a variety of input signals, including TTL/RS422 and HTL differential, PNP, and NPN. This converter is typically used in applications involving speed monitoring and control, where accurate analogue signal representation is crucial.
Type Frequency converter/analogue
Dim (L x W x H) 102 x 22.5 x 102 mm
Height 102mm
Length 102mm
Mounting depth 102mm
Outputs 9
Probe inputs 2
Supply Voltage 24V
Weight 100g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot