Motrona 6888.5150 Digital Display Multi-Function Inputs Easy Setup

MPN
6888.5150
Brand
Motrona
EAN-13
4053199558285
Order Code
09-9823
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £248.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Motrona's 6888.5150 digital display functions as a panel meter capable of displaying voltage and current. This versatile device is suitable for both voltage display and amperage display in various electrical and industrial applications. Its robust design ensures accurate readings, making it ideal for monitoring electrical systems.
Type Digital display
Dim (L x W x H) 116 x 96 x 48 mm
Height 48mm
Length 116mm
Weight 200g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot