Motrona 6888.5150.AO Digital Display Easy Param Multi-Function Input

MPN
6888.5150.AO
Brand
Motrona
EAN-13
4053199558292
Order Code
09-9825
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £308.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Motrona 6888.5150.AO is a digital display device used for voltage and current measurement, offering both panel meter and amperage display functions. Manufactured by Motrona, it is highly reliable and suitable for accurate voltage and current display applications. It is typically used in industrial settings where monitoring electrical parameters is essential.
Type Digital display
Dim (L x W x H) 116 x 96 x 48 mm
Height 48mm
Length 116mm
Weight 200g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot