Motrona 6888.5150.AO.AC Digital Display with Multifunction Inputs

MPN
6888.5150.AO.AC
Brand
Motrona
EAN-13
4053199558308
Order Code
09-9826
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £363.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Motrona 6888.5150.AO.AC is a digital display used as both a voltage and amperage panel meter, which accurately shows current measurements. This device is known for its precise display capabilities and robust performance, suitable for ensuring accurate monitoring in industrial settings. Common applications include use in control panels where reliable current and voltage displays are critical for system management.
Type Digital display
Dim (L x W x H) 116 x 96 x 48 mm
Height 48mm
Length 116mm
Weight 200g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot