Motrona 6888.5150.AC Digital Display Multifun Inputs 115-230VAC

MPN
6888.5150.AC
Brand
Motrona
EAN-13
4053199559527
Order Code
09-9824
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £308.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Motrona 6888.5150.AC digital display is a panel meter designed for voltage and amperage display. It features a bright digital screen for easy viewing, suitable for monitoring electrical parameters. This product is typically used in industrial applications to ensure accurate measurement and display of current and voltage levels.
Type Digital display
Dim (L x W x H) 116 x 96 x 48 mm
Height 48mm
Length 116mm
Weight 200g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot