Motrona 6877.5150 DMS Display with Three-Colour touchMATRIX® for Sensors

MPN
6877.5150
Brand
Motrona
EAN-13
2050009134327
Order Code
09-9822
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £435.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Motrona 6877.5150 digital display serves as a versatile panel meter for monitoring voltage and current. It is widely used in industrial applications for precise voltage and amperage displays. Typical usage includes monitoring electrical parameters in control panels and testing equipment.
Type Digital display
IP Rating IP20 (back panel), IP65 (front)
Dim (L x W x H) 116 x 96 x 48 mm
Display Character Height 13mm
Display technology LCD, graphic
Height 48mm
Interfaces Screw terminal
Length 116mm
Max. operating voltage 30V DC
Min. operating voltage 18V DC
Recess depth 43mm
Recess width 91mm
Weight 200g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot