Motrona 6588.5150.IO Process Display with IO-Link Resistive Touchscreen

Image Representative of Range

Motrona 6588.5150.IO Process Display with IO-Link Resistive Touchscreen

MPN
6588.5150.IO
Brand
Motrona
EAN-13
4053199990153
Order Code
09-9819
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £349.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Motrona's 6588.5150.IO is a digital display designed for accurate voltage and amperage measurement. As a panel meter, it suits applications requiring precise current and voltage monitoring. Typical uses include industrial settings where displaying electrical measurements is crucial.
Type Digital display
IP Rating IP65
Dim (L x W x H) 116 x 96 x 48 mm
Display Character Height 13mm
Display lighting red
Display technology LCD
Factory colour Black
Frame width 96mm
Height 48mm
Length 116mm
Max. operating voltage 30V DC
Min. operating voltage 18V DC
Operating Voltage 24V DC
Reading range (max.) 10V
Reading range (min.) 20mA
Recess depth 116mm
Weight 200g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot