Motraxx SS10-2265N-47D/S Speedcreator Slot Car Tuner 1:24/1:32 Scale

Image Representative of Range

Motraxx SS10-2265N-47D/S Speedcreator Slot Car Tuner 1:24/1:32 Scale

MPN
SS10-2265N-47D/S
Brand
Motraxx
EAN-13
4016138610420
Order Code
09-9816
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Motraxx 10SS-Speedcreator, manufactured by Motraxx, is a miniature brushed motor known for its speed and compact design. It features a model number of SS10-2265N-47D/S and is used in applications requiring precise and rapid movement. Typical uses include small-scale robotics and hobbyist electronic projects.
Supply Voltage 3 - 18V DC
Power Rating 30W
Shaft Length Not Applicable
Shaft Diameter 1.98mm
Current Rating 0.64A
Dim (L x W x H) 25 x 20 x 15.1 mm
Efficiency 50%
Height 15.1mm
Idle speed 54000 U/min
Idle speed (details) 56000 U/min
Length 25mm
Maximum Output Torque 1.7Ncm
Type Miniature brushed motor
Weight 23g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot