Motraxx S10-07260-31-R+K D.K. Slot Car Tune-Up Kit for 1:43 Scale Cars

Image Representative of Range

Motraxx S10-07260-31-R+K D.K. Slot Car Tune-Up Kit for 1:43 Scale Cars

MPN
S10-07260-31-R+K D.K.
Brand
Motraxx
EAN-13
4016138687330
Order Code
09-9807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Motraxx S10-07260-31-R+K D.K. is a miniature brushed motor designed for compact and efficient performance. It is often utilised in applications requiring precise motion control, such as robotics and small machinery. Manufactured by Motraxx, this motor is known for its reliability and durability.
Supply Voltage 6 - 12V
Power Rating 1.6W
Shaft Length 8.9mm
Shaft Diameter 1.5mm
Current (peak performance) 0.32A
Current Rating 0.1A
Dim (L x W x H) 19.4 x 14.8 x 10.8 mm
Height 10.8mm
Idle speed 24000 U/min
Idle speed (details) 24000 U/min
Length 19.4mm
Load speed 12000 U/min
Maximum Output Torque 0,13Ncm
Type Miniature brushed motor
Width 14.8mm

Reviews

Be the first to submit a review

Trustpilot