Motraxx LFK-280SAV-19170 Slot Car Tuner For 01:24 Scale Professional Use

Image Representative of Range

Motraxx LFK-280SAV-19170 Slot Car Tuner For 01:24 Scale Professional Use

MPN
LFK-280SAV-19170
Brand
Motraxx
EAN-13
4016138386660
Order Code
09-9805
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Motraxx LFK-280SAV-19170 is a universal brushed motor designed for slot cars. Known for its reliability and efficiency, it provides consistent performance. Ideal for enthusiast racing setups, it is a favoured choice for competitive slot car tracks.
Supply Voltage 1,0 - 16,0 V/DC
Power Rating 4.3W
Shaft Length 13.4mm
Shaft Diameter 2mm
Current (peak performance) 0.143A
Current Rating 0.08A
Dim (L x W x H) 30.6 x 24.2 x 18.3 mm
Efficiency 69%
Height 18.3mm
Idle speed 11581 U/min
Idle speed (details) 11 780 U/min
Length 30.6mm
Load speed 10100 U/min
Maximum Output Torque 1.47Ncm
Type Universal brushed motor
Weight 38g
Width 24.2mm

Reviews

Be the first to submit a review

Trustpilot