Motorola PG38C06059 moto tag Bluetooth tracker Midnight blue NFC Tags

Order Code:

16-9561

Brand: Motorola MPN: PG38C06059 EAN-13: 0840023272271

Discontinued


Motorola PG38C06059 is a Bluetooth tracker designed for precise asset management and geolocation applications. This advanced device, alternatively described as 3222231 - Motorola PG38C06059, features a sleek Midnight Blue finish and utilises both Bluetooth connectivity and integrated NFC tags to provide reliable tracking capabilities. The tracker is suitable for use in various engineering applications, including inventory management systems, logistics, and supply chain tracking. Its compact design ensures seamless integration with existing infrastructure, while the device's NFC functionality enables quick and efficient pairing with compatible systems.
Type Bluetooth tracker
Batteries included No
Battery lifetime 1 year(s)
Battery type CR2032
Bluetooth Yes
Bluetooth Version 5.4
Built-in display No
Built-in memory No
Colour Midnight blue
Depth 8mm
Dimensions (W x H x D) 31.9 x 31.9 x 8 mm
Electronic compass No
Height 31.9mm
International Protection (IP) code IP67
Material Plastic
Maximum operating distance 100 m
Memory card slot(s) No
Mobile operating systems supported Android 9.0
Package depth 60mm
Package height 18mm
Package weight 23 g
Package width 60mm
Power supply 1 x CR 2032 button cell (included)
Product colour Blue
Product Type Bluetooth tracker
Protection features Water repellent
Purpose Universal
Quantity per pack 1 pc(s)
Suitable For Android™
USB connector type USB Type-C
USB port Yes
Weight 7.5g
Width 31.9mm
Wireless charging No

Trustpilot