Moore & Wright MW506-02 Digital Angle Rule 300mm

MPN
MW506-02
EAN-13
5051102124663
Order Code
68-4553
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Moore & Wright Digital Angle Rule is easy-to-use thanks to its large LCD display and inside/outside angle measurement. Its stainless steel rule blades feature a mm scale. There is also a strong locking device.

Specifications:

Resolution: 0.05°.
Functions: Hold function, on/off, zero-setting.


Type Gauges
Length 300mm

Reviews

Be the first to submit a review

Trustpilot