Monument MON17151721 Autocut Copper Pipe Cutter (Twin Pack)

MPN
MON17151721
Brand
Monument
EAN-13
5015375917216
Order Code
98-2845
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £35.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Monument Autocut Copper Pipe Cutter has an aluminium body. Its compact size means that it is ideal for work in confined spaces. The cutter cuts in one direction to ensure a perfect cutting edge that helps prevent leaks and uneven joints. It will only cut the exact size of copper pipe specified. Not for use on stainless steel.

This set contains:

1 x 1715C Autocut Copper Pipe Cutter 15mm

1 x 1721V Autocut Copper Pipe Cutter 21mm


Cutting Capacity 15mm

Reviews

Be the first to submit a review

Trustpilot