Monument 796N Telescopic Inspection Mirror 330mm

MPN
796N
Brand
Monument
EAN-13
5015375007962
Order Code
96-7313
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.64 £15.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Monument ;796N Telescopic Inspection ;Mirror ;extends up to 330mm (13in), making it ideal for inspecting the underside of cars and difficult to reach places. The mirror is attached with a double ball joint, allowing the mirror angle to be adjusted.

Specification

Fully Extended Length: ;330mm (13in).
Mirror ;Diameter: ;50mm.


Type Telescopic Mirror
Mirror Size 50mm
Telescopic Yes

Reviews

Be the first to submit a review

Trustpilot