Monument 3313S Spin Thru Drain Cleaner 25ft x 1/4in

MPN
3313S
Brand
Monument
EAN-13
5015375033138
Order Code
96-7433
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Monument Spin Thru Drain Cleaner is a cleaner way to unblock drains. The 6mm (1/4in) spring is hand fed out of the rotatable plastic container into the drain, keeping it away from clean kitchen and bathroom surfaces.

Suitable for sinks, baths, showers and small pipes.

Specifications:

Length: 7.5m (25ft).
Diameter: 6.35mm (1/4in)


Type Cleaner

Reviews

Be the first to submit a review

Trustpilot