3313S Spin Thru Drain Cleaner 25ft x 1/4in

Monument Brand: Monument

The Monument Spin Thru Drain Cleaner is a cleaner way to unblock drains. The 6mm (1/4in) spring is hand fed out of the rotatable plastic container into the drain, keeping it away from clean kitchen and bathroom surfaces.

Suitable for sinks, baths, showers and small pipes.

Specifications:

Length: 7.5m (25ft).
Diameter: 6.35mm (1/4in)

Description Image Product Buy Pricing (Ex VAT) Type
Monument 3313S Spin Thru Drain Cleaner 25ft x 1/4in
Monument 3313S Spin Thru Drain Cleaner 25ft x 1/4in
Standard range
Order code: 96-7433
MPN: 3313S

Despatched within 2 working days - 2 in stock
1+ £53.85
Price per unit Ex VAT
Cleaner
Monument 3315Y Spin Thru Drain Cleaner 20ft x 1/4in
Monument 3315Y Spin Thru Drain Cleaner 20ft x 1/4in
Extended range
Order code: 96-7434
MPN: 3315Y

Available to back orderPlease contact us for lead time
1+ £28.28
Price per unit Ex VAT
Cleaner

Trustpilot