Monument 2919C Japanese Spring Water Pump Pliers 195mm - 33mm Capacity

MPN
2919C
Brand
Monument
EAN-13
5015375029193
Order Code
96-7376
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £35.36 £30.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Monument Japanese Spring Water Pump Pliers are exceptionally high-quality and versatile utility forged pliers. They are designed specifically to grip objects common in the plumbing and heating environment, including compression fittings, copper and iron pipes, and sanitary fittings.

They have a 'Spring Return' design that helps to open the pliers and allows for precise control, even when wearing gloves. The high-carbon heat-treated teeth prevent slipping and are longer lasting. Fitted with anti-slip coated handles that provide an excellent grip.

Made in Japan.

These Monument Japanese Spring Water Pump Pliers have the following specification:

Length: 195mm
Capacity: 33mm


Type Plier

Reviews

Be the first to submit a review

Trustpilot