Monument 266E Pipe Cutter No 2a 266E

MPN
266E
Brand
Monument
EAN-13
5015375002660
Order Code
96-7397
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £42.23 £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

High quality adjustable, copper pipe cutter tool that ensures a square even cut.
All parts liable to wear are heat treated.
For copper, brass, aluminium and polyethylene, the fluted handle contains a spare wheel.
It also has an integrated pipe-deburrer.

No.1. Capacity 4 to 28mm.

Spare wheel number MON273.

Capacity: 12 - 43mm.


Type Cutter
Cutting Capacity 28mm

Reviews

Be the first to submit a review

Trustpilot