Monument 1379C Drain Testing Plug 150mm (6in)

MPN
1379C
Brand
Monument
EAN-13
5015375013796
Order Code
96-7364
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £18.72 £13.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Monument Drain Testing Plugs are durable, quality flexible drain plug for the plugging of drains and pipes. This plug is easy to use and are available in various sizes. Fitted with removable top caps and rubber rings.

These plugs are easy to use just place in the pipe end that is being repaired or replaced and simply turn the wing nut knob, this will depress the rubber cone, this will make it expand to seal pipe or tube end with a water tight seal.

Monument 1379 Testing Plug.

Size: 150mm (6 in).
Capable of sealing against pressures of up to 1.62 bar / 24 psi.


Type Drain plug

Reviews

Be the first to submit a review

Trustpilot