1374N Drain Test Plug 38mm (1.1/2in)

Monument Brand: Monument

Monument Drain Testing Plugs are durable, quality flexible drain plug for the plugging of drains and pipes. This plug is easy to use and are available in various sizes. Fitted with removable top caps and rubber rings.

These plugs are easy to use just place in the pipe end that is being repaired or replaced and simply turn the wing nut knob, this will depress the rubber cone, this will make it expand to seal pipe or tube end with a water tight seal.

Monument Drain Test Plug is suitable for blocking off small pipes such as copper for dry testing prior to commissioning. It cannot be used for air testing purposes by itself.

Diameter range: 37-45mm.
Maximum allowable back pressure: 60psi (4bar).

Description Image Product Buy Pricing (Ex VAT) Type
Monument 1374N Drain Test Plug 38mm (1.1/2in)
Monument 1374N Drain Test Plug 38mm (1.1/2in)
Standard range
Order code: 96-7360
MPN: 1374N

Despatched within 2 working days - 50 in stock
1+ £9.88
Price per unit Ex VAT
Drain plug
Monument 1376T Drain Test Plug 50mm (2in)
Monument 1376T Drain Test Plug 50mm (2in)
Standard range
Order code: 96-7361
MPN: 1376T

Despatched within 2 working days - 5 in stock
1+ £14.56
Price per unit Ex VAT
Drain plug
Monument 1377W Drain Testing Plug 75mm (3in)
Monument 1377W Drain Testing Plug 75mm (3in)
Standard range
Order code: 96-7362
MPN: 1377W

Despatched within 4 working days - 15 in stock
1+ £12.48
Price per unit Ex VAT
Drain plug
Monument 1378Z Drain Testing Plug 100mm (4in)
Monument 1378Z Drain Testing Plug 100mm (4in)
Standard range
Order code: 96-7363
MPN: 1378Z

Despatched within 2 working days - 20 in stock
1+ £14.56
Price per unit Ex VAT
Drain plug
Monument 1379C Drain Testing Plug 150mm (6in)
Monument 1379C Drain Testing Plug 150mm (6in)
Standard range
Order code: 96-7364
MPN: 1379C

Despatched within 4 working days - 2 in stock
1+ £13.03
Price per unit Ex VAT
Drain plug

Trustpilot