Monument 1120U Junior Hacksaw Blades 150mm (6in) 32 TPI (Pack 10)

MPN
1120U
Brand
Monument
EAN-13
5015375011204
Order Code
96-7205
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Display pack of Monument spare blades to fit junior hacksaws.
Blade length: 150mm.
Blade width: 6mm.
Blade thickness: 0.38mm.
TPI: 32.
Pack size: 10 blades.


Type Blade
Blade Length 150mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot