Monacor NR-33KS PA compression drive speaker 23 W 1 pc Black

MPN
NR-33KS
Brand
Monacor
EAN-13
4007754031218
Order Code
19-3313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £45.82 £38.95
10+ £38.11
100+ £38.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Monacor NR-33KS is a high-performance PA compression drive speaker, designed specifically for integration into public address systems. With a power rating of 23 watts, this speaker offers dependable sound projection in a fixed installation setup. Its compact form factor and robust construction make it ideal for use in environments requiring clear audio distribution, such as lecture halls, conference rooms, and other indoor settings. Utilising advanced engineering, the NR-33KS is constructed to deliver consistent and reliable performance, ensuring its suitability in professional and commercial audio applications where intelligibility and durability are paramount.
Type PA compression drive speaker
Impedance Not Applicable
Dimensions (L x W x H) 272 x 250 x 145 mm
Frequency Range 275-7000Hz
Height 145mm
IP Rating IP66
Length 272mm
Material Plastic
Max. load 23W
Max. sound pressure 106dB
Weight 1.5kg
Width 250mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot