Monacor MDM-3002 Acoustic foam polyurethane 480 x 378 x 10 mm

Order Code:

19-3307

Brand: Monacor MPN: MDM-3002 EAN-13: 4007754073102
Qty Unit Price (Ex VAT)
1+ £13.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Monacor MDM-3002 is a high-quality acoustic foam manufactured from polyurethane with dimensions of 480 x 378 x 10 mm. This open-pore foam mat is specifically designed to serve as an effective acoustic foam front or loudspeaker cover, commonly utilised in speaker insulation and as an LS-cover. The foam's structure optimises its sound absorption properties, making it well-suited for applications requiring noise reduction or soundproofing in engineering projects. Its implementation can be found across diverse fields such as audio equipment production, studio design, and various other acoustic environments demanding precision in sound management.
Type Acoustic foam
Colour Black
Content 1
Dimensions (L x W x H) 480 x 378 x 10 mm
Height 10mm
Length 480mm
Material Polyurethane
Width 378mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot