Monacor IT-250TW Compression drive speaker 50 W White

MPN
IT-250TW
Brand
Monacor
EAN-13
4007754238952
Order Code
19-3304
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £171.85 £146.07
10+ £143.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Monacor IT-250TW, is a compression drive speaker designed for precise and efficient sound reproduction. This unit, identifiable by barcodes 04007754238952 and 4007754238952, delivers a continuous power output of 50 watts, making it well-suited for integration within public address systems. Featuring a sleek white finish, the IT-250TW is engineered for fixed installation, providing robust audio performance essential for clear dissemination of speech in various engineering applications such as auditoriums, conference halls, and other public venues. With a focus on durability and consistent acoustic fidelity, this speaker is a reliable component for installations requiring dependable and lasting audio solutions.
Type Compression drive speaker
Impedance 8Ω
Power - Rated 25W
Colour White
Dimensions (L x W x H) 305 x 370 x 270 mm
Frequency Range 150 - 15 000Hz
Height 270mm
IP Rating IP66
Length 305mm
Material Plastic
Max. load 50W
Max. sound pressure 97dB
Operating Voltage 100V
SPL 97dB
Weight 4kg
Width 370mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot