Monacor IT-115 PA compression drive speaker 15 W White 1 pc

MPN
IT-115
Brand
Monacor
EAN-13
4007754176292
Order Code
19-3302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £64.15 £54.53
10+ £53.34
100+ £53.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Monacor IT-115 stands as a robust PA compression drive speaker, designed for efficient sound delivery within public address systems. With an output capacity of 15 watts, this white horn loudspeaker is structured for fixed speaker installations, ideal in environments requiring clear, directional sound such as arenas, transportation hubs, and large venues. Engineered for performance, the IT-115 utilises a pressure chamber design to ensure high sound projection capabilities, making it adept at managing sound distribution over expansive areas. Frequently integrated into commercial and industrial public address systems, it serves as a reliable solution for audio engineers seeking durable and effective components for sound propagation.
Type PA compression drive speaker
Impedance Not Applicable
Power - Rated 15W
Colour White
Dimensions (L x W x H) 235 x 225 x 160 mm
Frequency Range 280 - 12500Hz
Height 160mm
IP Rating IP66
Length 235mm
Max. load 15W
SPL 108dB
Weight 1.3kg
Width 225mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot