Monacor GCB-75 GCB-50 Swivel wheel 50mm load capacity 40kg castors

MPN
GCB-75
Brand
Monacor
EAN-13
4007754223170
Order Code
19-3300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.36
10+ £12.83
100+ £12.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Monacor GCB-75 GCB-50 swivel castors are engineered with precision to deliver reliable performance, featuring a robust design suitable for dynamic applications. The wheel has a diameter of 75 mm and a maximum load capacity of 60 kg, making it appropriate for various industrial and commercial environments where manoeuvrability is essential. These castors are frequently utilised in trolley systems, mobile workstations, and equipment racks that require a balance between load-bearing and ease of movement. Their durable construction ensures longevity, even under frequent usage, and the swivel design allows for seamless directional control, which is vital in constrained spaces. Designed with practical considerations in mind, these castors meet the demanding needs of industries that prioritise both functionality and durability.
Type Swivel wheel
Diameter 75mm
Load Capacity 60kg
Content 1
Dimensions (L x W x H) 60 x 60 x 100 mm
Height 100mm
Length 60mm
Width 60mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot