Monacor EX-40/4 Exciter speaker 40W 4Ω Metal Black 1 pc

MPN
16.3400
Brand
Monacor
EAN-13
4007754253726
Order Code
19-3282
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.96 £39.92
10+ £39.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Monacor EX-40/4 is an advanced exciter speaker with a power rating of 40 watts and an impedance of 4 ohms, encased in a sturdy metal frame finished in black. Designed for fixed speaker systems, this product serves as an effective solution for distributing sound via surface excitations rather than traditional speaker diaphragms. Typical applications include integrating high-fidelity audio into solid surfaces such as walls, ceilings, or tabletops, enabling discreet sound projection in environments where conventional speakers may not be suitable. This makes the Monacor EX-40/4 ideal for commercial audio installations, interactive displays, and innovative home audio systems that require quality acoustics with minimal visual impact.
Type Exciter speaker
Impedance 4Ω
Power - Rated 20W
Colour Metal, Black
Dimensions (Ø) 65mm
Frequency Range Fx - 20000Hz
Max. load 40W
Size 65mm
Weight 135g

Reviews

Be the first to submit a review

Trustpilot