Monacor AES-5 Outdoor speaker 3 W Black 1 pc

MPN
AES-5
Brand
Monacor
EAN-13
4007754000559
Order Code
19-3284
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.06 £23.85
10+ £23.16
100+ £23.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Monacor AES-5, 04007754000559, is an outdoor speaker specifically engineered for marine and boat technology applications. Designed to deliver reliable audio performance in outdoor environments, the AES-5 boasts a power output of 3 watts and is constructed with materials that are protected against humidity, making it suitable for use in varying weather conditions. Its robust construction ensures durability and high-quality sound output necessary for marine engineering applications, where exposure to moisture and fluctuating environmental conditions is common. The speaker's black finish provides a sleek appearance while seamlessly integrating into different marine and open-air settings, ensuring functionality without compromising on aesthetics.
Type Outdoor speaker
Impedance 4Ω
Power - Rated 3W
Colour Black
Content 1
Dimensions (L x W x H) 58 x 78 x 73 mm
Height 73mm
Length 58mm
Material Plastic
Max. load 5W
Weight 220g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot