Monacor 66590 Dynavox Audio & Video Cable Assemblies Black Copper 2m

MPN
0066590
Brand
Monacor
EAN-13
4007754182293
Order Code
19-3252
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.01 £5.11
10+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Monacor 0066590 is a high-quality audio and video cable assembly, exemplified by the Dynavox series with a length of 2 metres. This assembly is engineered with black copper conductors, ensuring optimal signal transmission and durability. It is designed for efficient integration in various audio-visual systems, making it suitable for both domestic and professional applications, such as audio equipment setups and video interfaces. The product, also referenced with the alternate description 3340530, maintains compatibility with industry standards, making it an invaluable component in intricate audio-visual installations.
Connector 1 Jack plug 6.35mm
Connector 2 Jack
Length 2m
Colour Black
Type Audio/phono Adapter
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack socket 3.5mm

Reviews

Be the first to submit a review

Trustpilot