Monacor 341190 Monacor T-210 6.3 mm socket Black Plastic 10 pcs

MPN
0341190
Brand
Monacor
EAN-13
4007754026108
Order Code
19-3271
Country of Origin
China
  • Quickly find another product in this range by Material:

    Metal Metal (chrome-plated)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Monacor 341190 T-210 is a robust loudspeaker connector designed for precise and reliable signal transmission. This 6.3 mm socket, available in a set of ten pieces, features a black plastic construction that ensures durability and resistance to wear in various environments. The T-210 model is well-suited for applications in professional audio systems, facilitating seamless integration with amplifiers, mixers, and other audio equipment where consistent and secure connectivity is paramount. Its design adheres to industry standards, making it an ideal choice for engineers seeking dependable connectivity solutions in both fixed installations and portable sound systems.
Type 6.3 mm socket
Colour Chrome
Content 1
Material Metal (chrome-plated)
Product Type 6.3 mm socket
Weight 8g

Reviews

Be the first to submit a review

Trustpilot