Monacor 292030 DMT-2004 Handheld multimeter black precise measurements

MPN
0292030
Brand
Monacor
EAN-13
4007754215113
Order Code
19-3264
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.22 £28.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Monacor 0292030 DMT-2004 is a handheld digital multimeter designed for precise measurements and versatile usage in various applications. This compact device functions as a voltmeter, ammeter, and frequency tester, making it a universal tester suitable for a range of electrical diagnostics. It offers accurate voltage readings, current measurements, and frequency assessments, providing engineers and technicians with reliable data for troubleshooting and system analysis in fields such as electronics, telecommunications, and electrical engineering. The multimeter's intuitive design and robust build quality ensure that it is an essential tool for professionals who require dependable performance when conducting detailed measurements.
Type Handheld multimeter
AC Voltage Max 250V
DC Voltage Max 250V
A DC reading range (max.) 10A
Amperage reading range DC (min.) 2000µA
Power Supply 9V
Product Type Handheld multimeter
Reading range - resistance 200Ω-2MΩ
V AC reading range (min.) 200mV
Voltage reading range DC (min.) 200mV
Weight 200g

Reviews

Be the first to submit a review

Trustpilot