Monacor 16.099 Compression drive speaker 10 W Black 1 piece

MPN
16.0990
Brand
Monacor
EAN-13
4007754110654
Order Code
19-3281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.04 £17.03
10+ £16.47
100+ £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

Monacor 16.0990 is a versatile and robust component in public address systems, known specifically as the NR-18KS compression drive speaker. With a power rating of 10 watts, this black single unit is engineered to deliver clear and concentrated sound distribution, essential for fixed speaker installations in various environments. Its design and performance make it suitable for public address and PA system applications, where maintaining sound pressure and quality across distances is necessary. The NR-18KS is especially apt for environments requiring reliable vocal clarity and projection, such as lecture halls, conference rooms, and other public venues.
Type Compression drive speaker
Impedance 8Ω
Power - Rated 10W
Colour Black
Dimensions (L x W x H) 60 x 80 x 100 mm
Frequency Range 1 200 - 7000Hz
Height 100mm
Length 60mm
Material Plastic
Max. load 10W
Max. sound pressure 98dB
Weight 400g
Width 80mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot