Monacor 120940 Cabinet insulation Polyester 63 x 33 x 3.5 cm

MPN
0120940
Brand
Monacor
EAN-13
4007754012743
Order Code
19-3258
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £8.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/07/2026

Monacor 0120940 is a polyester-based cabinet insulation known as the MDM-2, specifically designed to enhance acoustic performance in speaker systems. With dimensions of 63 cm in length, 33 cm in width, and 3.5 cm in height, this insulation sheet is crafted for precise fitting in audio cabinet applications. The foam material reduces unwanted vibrations and enhances sound quality by dampening resonances, making it a vital component in engineering high-fidelity speaker environments. Commonly utilised in both professional audio engineering and DIY speaker projects, the Monacor MDM-2 facilitates optimal acoustic insulation, providing an effective solution for improving the sonic characteristics of loudspeakers and audio enclosures.
Type Cabinet insulation
Colour White, Grey
Content 1
Dimensions (L x W x H) 63 x 33 x 3.5 cm
Height 3.5cm
Length 63cm
Material Polyester
Product Type Cabinet insulation
Width 33cm

Reviews

Be the first to submit a review

Trustpilot