Monacor 102690 Flush mount speaker 60W 8Ω White Pair

MPN
0102690
Brand
Monacor
EAN-13
4007754091502
Order Code
19-3257
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Monacor 0102690 is an advanced flush mount speaker system labelled as the Monacor SPE-265/WS, designed to provide robust audio output with a power rating of 60 watts and an impedance of 8 ohms. This pair of speakers is housed in a sleek white finish, offering a modern aesthetic suitable for integration into various environments while maintaining the fidelity and clarity expected in professional audio applications. With its durable construction, the SPE-265/WS is ideally suited for use in fixed speaker systems commonly utilised in public address installations, conference rooms, and educational facilities where discreet yet effective audio solutions are required. The engineering design ensures seamless incorporation into ceilings or walls, optimising acoustic efficiency and spatial utility.
Type Flush mount speaker
Impedance 8Ω
Power - Rated 30W
Colour White
Dimensions (Ø x H) 180 mm x 180 mm
Frequency Range 80-20000Hz
Height 180mm
Length 80mm
Max. load 60W
Recess depth 60mm
Recess Diameter 133mm
Size 180mm
Sound pressure 87dB
Width 180mm

Reviews

Be the first to submit a review

Trustpilot