Molex Terminals FFC/FPC connector 609014

Molex Brand: Molex
Molex produces a range of FFC/FPC connectors characterised by a compact 0.5mm pitch design with variations in the number of pins, suitable for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Pitch Circuits loaded Connector orientation Delivery unit Engineering number Minimum line quantity Net weight Product number display Product number hyphen Product number sap Upc Type Actuator Type Base unit of measure Base unit of measure desc Board contact surface Case Material China ro h s status Color resin
Molex 5034801000 Fbh1 Easy-on Connector 10 Pins 0.5mm Pitch Gold Plated
Molex 5034801000 Fbh1 Easy-on Connector 10 Pins 0.5mm Pitch Gold Plated
Standard range
Order code: 05-3865
MPN: 5034801000

Despatched within 4 working days - 2,958 in stock
5+ £0.867
50+ £0.738
150+ £0.676
250+ £0.635
500+ £0.561
Price per unit Ex VAT
10 0.5mm 10 Parallel (to the PCB) 21000 503480-1000 21000 39.191/mg 5034801000 503480-1000 5034801000 884982040854 FFC/FPC connector Back Flip PC piece Gold Liquid crystal polymer Compliant per SJ/T 11365-2006 Natural (White)
Molex 5034801200 Fbh1 Series FFC/FPC Connector 12 Pins 0.5 mm Pitch
Molex 5034801200 Fbh1 Series FFC/FPC Connector 12 Pins 0.5 mm Pitch
Standard range
Order code: 05-3867
MPN: 5034801200

Despatched within 4 working days - 2,953 in stock
5+ £0.777
Price per unit Ex VAT
12 0.5mm 12 Parallel (to the PCB) 21000 503480-1200 21000 44.991/mg 5034801200 503480-1200 5034801200 884982040861 FFC/FPC connector Back Flip PC piece Gold Liquid crystal polymer Compliant per SJ/T 11365-2006 Natural (White)
Molex 5034802000 Fbh1 FFC/FPC Connector 20 Pins 0.50mm Pitch 1.00mm Tall
Molex 5034802000 Fbh1 FFC/FPC Connector 20 Pins 0.50mm Pitch 1.00mm Tall
Standard range
Order code: 05-3869
MPN: 5034802000

Despatched within 4 working days - 2,692 in stock
5+ £1.06
Price per unit Ex VAT
20 Parallel (to the PCB) 20 18000 503480-2000 18000 68.211/mg 5034802000 503480-2000 5034802000 884982040892 FFC/FPC connector Back Flip PC piece Gold Liquid crystal polymer Compliant per SJ/T 11365-2006 Natural (White)

Trustpilot